Bernstein 3-683-15 1-Piece Long Nose Plier Short, 130mm Overall, 23mm Jaw ESD Safe
- RS Stock No.:
- 488-878
- Mfr. Part No.:
- 3-683-15
- Brand:
- Bernstein
Subtotal (1 unit)*
$75.82
(exc. GST)
$83.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.82 |
*price indicative
- RS Stock No.:
- 488-878
- Mfr. Part No.:
- 3-683-15
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Sub Type | Euroline-Conductive | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| ESD Safe | Yes | |
| Material | Steel | |
| Handle Type | Ergonomic | |
| Jaw Length | 23mm | |
| Jaw Width | 10mm | |
| Finish | Bright Burnished, Fine Polished | |
| Jaw Style | Short | |
| Nose Angle | 20° | |
| Standards/Approvals | DIN EN 61340-5-1, 61340-2-3, 61340-2-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Sub Type Euroline-Conductive | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
ESD Safe Yes | ||
Material Steel | ||
Handle Type Ergonomic | ||
Jaw Length 23mm | ||
Jaw Width 10mm | ||
Finish Bright Burnished, Fine Polished | ||
Jaw Style Short | ||
Nose Angle 20° | ||
Standards/Approvals DIN EN 61340-5-1, 61340-2-3, 61340-2-1 | ||
- COO (Country of Origin):
- DE
The Bernstein ESD snipe nose pliers EURO line dissipative, 130 mm, feature smooth gripping jaws with a head width of 10 mm and a jaw length of 23 mm. Crafted from high-quality steel with a hardness rating of HRC 54-56, these pliers ensure durability and precision. They are equipped with a two-component ESD plastic handle that is ergonomically shaped and dissipative, ranging between 10^6 to 10^9 ohm, making them ideal for delicate and electrostatic-sensitive tasks.
Material high-quality steel (HRC 54-56)
Surface glossy burnished
Related links
- Bernstein Long Nose Plier Short, 130mm Overall ESD Safe
- Bernstein Long Nose Plier, 140 mm Overall VDE/1000V Approved ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 18mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier 39mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 32mm Jaw ESD Safe
- Bernstein 1-Piece Round Nose Plier, 130 mm Overall Internal ESD Safe
