Stanley Diagonal Cutting Plier
- RS Stock No.:
- 482-763
- Mfr. Part No.:
- 0-89-858
- Brand:
- Stanley
Subtotal (1 unit)*
$39.54
(exc. GST)
$43.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.54 |
*price indicative
- RS Stock No.:
- 482-763
- Mfr. Part No.:
- 0-89-858
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Diagonal Cutting Plier | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| Jaw Length | 6in | |
| Jaw Material | Chrome Steel | |
| Handle Material | Bi-Material | |
| Grip Material | Bi-Material | |
| Standards/Approvals | ANSI, ISO, DIN | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Diagonal Cutting Plier | ||
Non-Sparking No | ||
Overall Length 160mm | ||
Jaw Length 6in | ||
Jaw Material Chrome Steel | ||
Handle Material Bi-Material | ||
Grip Material Bi-Material | ||
Standards/Approvals ANSI, ISO, DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Diagonal Cutting Plier made from heat treated forged chrome steel alloy ensures durability and long life. The new soft bimaterial handles provide comfortable grip and increased control. Designed to comply with all DIN, ISO and ANSI standards, it is ideal for precise cutting tasks.
Easy adjustment of grips while in use
Ergonomic guards
