SAM 913-PRE 1-Piece Plier, 140mm Overall

Subtotal (1 unit)*

$73.49

(exc. GST)

$80.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.49

*price indicative

RS Stock No.:
210-668
Mfr. Part No.:
913-PRE
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plier

Number of Pieces

1

Overall Length

140mm

VDE/1000V Approved

No

Material

Plastic

Model Number

913-PRE

Standards/Approvals

No

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
TW

913-PRE


The SAM Outillage automotive relay pliers is specifically designed for the efficient removal and installation of electrical relays, catering to both standard and compact sizes. Featuring a sturdy and ergonomic construction, this tool boasts a solid plastic body coupled with a precision-engineered steel nose. With a straightforward straight execution design, it ensures optimal control during usage.

Special steel nose for secure relay grip

Ergonomic plastic body for comfort

Return spring for efficiency

Straight design for precise handling

Fits a range of car and van models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy