Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-4472
- Mfr. Part No.:
- 190-J4M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Circlip Plier Set | |
| Number of Pieces | 4 | |
| Set Contents | Circlip Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Circlip Plier Set | ||
Number of Pieces 4 | ||
Set Contents Circlip Pliers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Abs Module 1/3 Of 4 Circlips Clamps is state of the ART equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 4-Piece Circlip Plier Set
- SAM 4-Piece Plier Set
- Knipex 4-Piece Circlip Plier Set Circlip Plier Set
- Gedore 4-Piece Circlip Plier Circlip Plier Set
- Facom PCSNJ4PB 4-Piece Circlip Plier Set Circlip Plier Set
- Teng Tools 4-Piece Circlip Plier Set
- Stanley 4-Piece Circlip Plier Set
- RS PRO 4-Piece Circlip Plier Set
