SAM CP-17ZPM 17-Piece Foam Module Plier Set
- RS Stock No.:
- 900-740
- Mfr. Part No.:
- CP-17ZPM
- Brand:
- SAM
N
Subtotal (1 unit)*
$4,284.89
(exc. GST)
$4,713.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,284.89 |
*price indicative
- RS Stock No.:
- 900-740
- Mfr. Part No.:
- CP-17ZPM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Set Type | Foam Module | |
| Number of Pieces | 17 | |
| Model Number | CP-17ZPM | |
| Set Contents | Plier Set | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Set Type Foam Module | ||
Number of Pieces 17 | ||
Model Number CP-17ZPM | ||
Set Contents Plier Set | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM Insulated tools module is a comprehensive collection designed for professional electricians, providing reliable and safe insulated pliers for up to 1000V applications.
Includes a 3/3 foam module with 17 insulated clips for optimal organisation
Tested to withstand up to 1000 volts for increased user safety
Tools are guaranteed by the manufacturer under normal usage conditions
Weighs 4.04 kg, ensuring a robust yet lightweight handling experience
