SAM 201-J2TI 2-Piece Plier Plier Set
- RS Stock No.:
- 899-009
- Mfr. Part No.:
- 201-J2TI
- Brand:
- SAM
N
Subtotal (1 unit)*
$107.38
(exc. GST)
$118.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.38 |
*price indicative
- RS Stock No.:
- 899-009
- Mfr. Part No.:
- 201-J2TI
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 2 | |
| Model Number | 201-J2TI | |
| Set Contents | Plier Set | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 2 | ||
Model Number 201-J2TI | ||
Set Contents Plier Set | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM set of two insulated pliers designed for use at 1000 volts, catering specifically to professionals handling electrical tasks safely and effectively.
Includes a diagonal cutting pliers and a universal cutting pliers
Designed for use with 1000 volts for added safety
Weighs 0.52 kg, ensuring a lightweight yet robust tool
Comes without a container for easy storage and access
Guarantee applies under normal usage conditions for lasting reliability
