HAZET 163-370/9 9-Piece Plier Plier Set
- RS Stock No.:
- 645-046
- Mfr. Part No.:
- 163-370/9
- Brand:
- HAZET
Subtotal (1 unit)*
$941.36
(exc. GST)
$1,035.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $941.36 |
*price indicative
- RS Stock No.:
- 645-046
- Mfr. Part No.:
- 163-370/9
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 9 | |
| Model Number | 163-370/9 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 9 | ||
Model Number 163-370/9 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET tool set is designed for organised efficiency in your workshop or tool trolley, featuring an innovative Safety-Insert-System (SIS) that ensures every tool has its designated place. Crafted in Germany, it comes with a robust foam insert that not only keeps tools secure but also allows for a swift Visual check to confirm all items are present. The dimensions of the set make it Ideal for standard workspaces while providing a comprehensive solution for tool management, reducing time spent searching and enhancing productivity.
Safety and organisation for your workplace
Perfect organisation system – enables easy tracking of tool storage
Saves time by ensuring quick access to tools
Recessed grips facilitate Rapid tool removal
Two-coloured soft foam insert indicates missing tools clearly
Precisely milled recesses eliminate wobbling, ensuring optimal fit
Provides effective protection against dirt and impact for tools
High-quality, Durable PE foam is resistant to oil and chemicals
Easy-care – just brush under running water for cleaning
Designed for versatility: fits tool trolleys or workbenches
Unlimited combination options accommodate various tool setups
Holds a total of nine tools for a precise toolkit
