Facom Replacement Insert
- RS Stock No.:
- 236-0099
- Mfr. Part No.:
- 990.RB0
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 236-0099
- Mfr. Part No.:
- 990.RB0
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Accessory Type | Cut Bolt Cropper | |
| Product Type | Replacement Insert | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Accessory Type Cut Bolt Cropper | ||
Product Type Replacement Insert | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has replacement blades for series 990 with screw and supplied with fasteners. This bolt-cropper blades are consumables and subject to normal wear.
Actual service life is dependent on conditions of use
Their conformity to dimensional standards and suitability for recommended applications
Related links
- Facom Replacement Insert for Tip Plier
- Facom Replacement Jaw for 990.B
- Facom Replacement Jaw
- Facom Replacement Jaw for 412.42
- Facom Replacement Jaw for 412.3
- Facom Replacement Jaw for 165.1 Series
- SAM Replacement Insert for Hose Clamp Pliers
- Knipex Replacement Insert for Internal and External Circlips up to 1000 mm Mininal Size
