Tajima Electronics Scissor for Cable
- RS Stock No.:
- 648-274
- Mfr. Part No.:
- TADKBB50BW1
- Brand:
- Tajima Electronics
Subtotal (1 unit)*
$101.62
(exc. GST)
$111.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.62 |
*price indicative
- RS Stock No.:
- 648-274
- Mfr. Part No.:
- TADKBB50BW1
- Brand:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Scissor | |
| Accessory Type | Cutter Module | |
| For Use With | Cable | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Scissor | ||
Accessory Type Cutter Module | ||
For Use With Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Proteus Equipment Multi-Purpose Cutter is designed with hard chrome plated blades, making it Ideal for cutting cables and soft sheet metals. Additionally, there is a working at height eyelet for lanyard attachment. The tool is equipped with 2-component soft grip handles for comfortable use. With a blade length of 175mm, this multi-function scissors is a versatile tool for various cutting tasks.
Blades are Durable
Sharp notch at the TOP for deburring Sharp edges
Spring-loaded for easy use
Blade locking mechanism for safe handling and storage
Related links
- Tajimi Electronics 210mm General Purpose Scissor
- Tajimi Electronics 160mm General Purpose Scissor
- Tajimi Electronics 175mm General Purpose Scissor
- Tajimi Electronics BNC Series Cable Male BNC Straight Body Crimp
- Tajimi Electronics BNC206 Series Cable Male BNC Straight Body Solder
- Tajimi Electronics Circular Connector Cable Plug ER04 Series
- Tajimi Electronics Circular Connector Cable Plug PRC05 Series
- Tajimi Electronics Circular Connector Cable Plug ER04 Series
