Omron CP1L Series PLC CPU, 6-Input, DC Input, 4 Outputs, Relay Output

Subtotal (1 unit)*

$878.43

(exc. GST)

$966.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$878.43

*price indicative

RS Stock No.:
746-2913
Mfr. Part No.:
CP1L-L10DR-A
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

CP1L

Product Type

PLC CPU

Number of Inputs

6

Output Type

Relay

Input Type

DC

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

85mm

Length

66mm

Standards/Approvals

CE

Width

110mm

Communication Port Type

USB 1.1

Display Included

Yes

Program Capacity

5000Steps

Battery Backup

Yes

Number of Communication Ports

1

Mount Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

2A

COO (Country of Origin):
CN

CP1L Multi Functional CPU's


Omron CP1H/CP1L Multi Functional PLC's


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy