Omron CP1L Series PLC CPU, 36-Input, DC Input, 24 Outputs, Relay Output
- RS Stock No.:
- 746-2929
- Mfr. Part No.:
- CP1L-M60DR-D
- Brand:
- Omron
Subtotal (1 unit)*
$2,658.26
(exc. GST)
$2,924.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,658.26 |
*price indicative
- RS Stock No.:
- 746-2929
- Mfr. Part No.:
- CP1L-M60DR-D
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC CPU | |
| Series | CP1L | |
| Number of Inputs | 36 | |
| Output Type | Relay | |
| Input Type | DC | |
| Number of Outputs | 24 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 85mm | |
| Standards/Approvals | CE | |
| Width | 110mm | |
| Length | 195mm | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Program Capacity | 10000Steps | |
| Communication Port Type | Computer, Ethernet | |
| Programming Language Used | Ladder Logic | |
| Battery Backup | Yes | |
| Output Current | 2A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC CPU | ||
Series CP1L | ||
Number of Inputs 36 | ||
Output Type Relay | ||
Input Type DC | ||
Number of Outputs 24 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 85mm | ||
Standards/Approvals CE | ||
Width 110mm | ||
Length 195mm | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
Program Capacity 10000Steps | ||
Communication Port Type Computer, Ethernet | ||
Programming Language Used Ladder Logic | ||
Battery Backup Yes | ||
Output Current 2A | ||
- COO (Country of Origin):
- CN
CP1L Multi Functional CPU's
Omron CP1H/CP1L Multi Functional PLC's
Related links
- Omron CP1L Series PLC CPU 36-Input, DC Input
- Omron CP1L Series PLC CPU 36-Input, DC Input
- Omron CP1L Series PLC CPU 18-Input, DC Input
- Omron CP1L Series PLC CPU 8-Input, DC Input
- Omron CP1L Series PLC CPU 6-Input, DC Input
- Omron CP1L Series PLC CPU 24-Input, DC Input
- Omron CP1L-EM Series PLC CPU 18-Input, DC Input
- Omron CP1L-EL Series PLC CPU 12-Input, DC Input
