WAGO 750 Series Controller, 1-Input
- RS Stock No.:
- 279-3076
- Mfr. Part No.:
- 750-860
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-3076
- Mfr. Part No.:
- 750-860
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 750 | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Standards/Approvals | EN 60079-0, IEC 60079-0, RoHS, UL 121201, UL 508 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Communication Port Type | USB | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Standards/Approvals EN 60079-0, IEC 60079-0, RoHS, UL 121201, UL 508 | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Communication Port Type USB | ||
- COO (Country of Origin):
- DE
The WAGO controller Linux comes with fire load of 3.548 MJ.
Weight 183.5 g
Related links
- WAGO 750 Series Controller, 1-Input
- WAGO 750 Series Controller Digital Input
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- WAGO 750 Series PLC I/O Module 2-Input, Digital Input
- WAGO 750 Series PLC I/O Module 4-Input, Digital Input
