WAGO PFC100 Series Communication Module, 2-Input
- RS Stock No.:
- 279-3039
- Distrelec Article No.:
- 301-15-063
- Mfr. Part No.:
- 750-8100
- Brand:
- WAGO
Subtotal (1 unit)*
$1,707.04
(exc. GST)
$1,877.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,707.04 |
*price indicative
- RS Stock No.:
- 279-3039
- Distrelec Article No.:
- 301-15-063
- Mfr. Part No.:
- 750-8100
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | PFC100 | |
| Product Type | Communication Module | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 49.5mm | |
| Depth | 96.8mm | |
| Length | 71.9mm | |
| Standards/Approvals | EAC, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, IEC 61131-2, IECEX, INMETRO, KC, KR, KTL, LR, PRS, RINA, UKCA, UL, DNV, CE, BV, BSH, ATEX, ABS | |
| Program Capacity | 10MB | |
| Mount Type | DIN Rail | |
| Programming Language Used | Ladder Diagram (LD), Instruction List (IL), Function Block Diagram (FBD), Structured Text (ST), Continuous Function Chart (CFC), Sequential function chart (SFC) | |
| Supply Voltage | 24V | |
| Communication Port Type | Modbus TCP, ETHERNET EtherNet, IPTM Adapter (slave), Library for e!RUNTIME MQTT, UDP | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series PFC100 | ||
Product Type Communication Module | ||
Number of Inputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 49.5mm | ||
Depth 96.8mm | ||
Length 71.9mm | ||
Standards/Approvals EAC, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, IEC 61131-2, IECEX, INMETRO, KC, KR, KTL, LR, PRS, RINA, UKCA, UL, DNV, CE, BV, BSH, ATEX, ABS | ||
Program Capacity 10MB | ||
Mount Type DIN Rail | ||
Programming Language Used Ladder Diagram (LD), Instruction List (IL), Function Block Diagram (FBD), Structured Text (ST), Continuous Function Chart (CFC), Sequential function chart (SFC) | ||
Supply Voltage 24V | ||
Communication Port Type Modbus TCP, ETHERNET EtherNet, IPTM Adapter (slave), Library for e!RUNTIME MQTT, UDP | ||
Related links
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- WAGO PFC200 Series Communication Module, 4-Input
- RS PRO Communication Module 1-Input, TTL Input
