Schneider Electric Preventa Series Controller, 8-Input, PNP Input, 2 Outputs, PNP Output

Subtotal (1 unit)*

$884.39

(exc. GST)

$972.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$884.39

*price indicative

RS Stock No.:
276-2713
Mfr. Part No.:
XPSMCMCP0802BCG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Controller

Series

Preventa

Number of Inputs

8

Output Type

PNP

Input Type

PNP

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Depth

114.5mm

Standards/Approvals

EN/ISO 13849-1, EN/IEC 61800-5-1, EN/IEC 61508, EN/IEC 61496-1, IEC 62061

Width

22.5mm

Length

99mm

Output Current

400mA

Mount Type

DIN Rail

Supply Voltage

24V dc

Communication Port Type

USB 2.0

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Safety controller combined with a backplane expansion connector, features a spring mechanism for secure connection. It boasts a rapid synchronization time between inputs of less than 0.5 ms, ensuring swift and accurate response to safety signals. The power dissipation is rated at 3 W. This safety controller supports a maximum of 14 IO expansion modules. For input, it accommodates up to 128 discrete outputs and for output, it supports up to 14 modules with 16 discrete outputs each. The integrated connection types include a Backplane expansion bus and a USB 2.0 port.

PVC free

Mercury free

RoHS compliant

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy