Lovato ATP Series Display Panel, Relay Output, 6-Input, Digital Input

Subtotal (1 unit)*

$11,410.27

(exc. GST)

$12,551.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,410.27

*price indicative

RS Stock No.:
274-0605
Mfr. Part No.:
ATP0125T4A230C600A
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

ATP

Product Type

Display Panel

Number of Inputs

6

Output Type

Relay

Input Type

Digital

Number of Outputs

7

Standards/Approvals

IEC 61439-2

Length

500mm

Width

600mm

Depth

250mm

Communication Port Type

WiFi, USB

Display Included

Yes

Output Current

125A

Supply Voltage

230V ac

COO (Country of Origin):
IT
The Lovato enclosed automatic transfer switch has two number of controlled power sources with backlit LCD graphic display. It has true root mean square measurement method.

Maximum Pollution degree 2

Overvoltage category 3

Related links