Eaton XC Series PLC CPU
- RS Stock No.:
- 272-0601
- Mfr. Part No.:
- 167851 XC-152-E6-11
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-0601
- Mfr. Part No.:
- 167851 XC-152-E6-11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | PLC CPU | |
| Series | XC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 155mm | |
| Standards/Approvals | CE | |
| Depth | 50.6mm | |
| Length | 102.6mm | |
| Program Capacity | 64MB | |
| Supply Voltage | 24V dc | |
| Communication Port Type | AS Interface | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type PLC CPU | ||
Series XC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 155mm | ||
Standards/Approvals CE | ||
Depth 50.6mm | ||
Length 102.6mm | ||
Program Capacity 64MB | ||
Supply Voltage 24V dc | ||
Communication Port Type AS Interface | ||
- COO (Country of Origin):
- DE
The Eaton XC Compact PLC that has integrated web server features and, it comes with OPC Server remote Server functions. It has 64 Megabyte application memory capacity and one slot for sd card.
Maximum power loss 8.5 watt
RISC CPU processor
Related links
- Eaton XC Series PLC CPU
- Eaton XC Series PLC CPU, 24 V dc Supply
- Eaton Eaton XC Series Module
- Eaton XC Series PLC CPU 8-Input, Digital Input
- Eaton XC Series PLC CPU 18-Input, Digital Input
- Eaton Eaton XC Series Module, 24 V dc Supply
- Eaton XC Series Starter Kit Analogue Input
- Industrial Shields M-Duino Series PLC CPU 11-Input22 Outputs
