Industrial Shields M-Duino, M-DUINO Series PLC CPU, 18-Input, 19 Outputs, Digital Output

Subtotal (1 unit)*

$919.89

(exc. GST)

$1,011.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$919.89

*price indicative

RS Stock No.:
269-7795
Mfr. Part No.:
015001000700
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Series

M-Duino, M-DUINO

Product Type

PLC CPU

Number of Inputs

18

Output Type

Digital

Number of Outputs

19

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Supply Voltage

12V dc, 24V dc

Communication Port Type

Ethernet

COO (Country of Origin):
ES
The Industrial Shields M-DUINO LoRa PLC controller is the first equipment based on the Arduino technology designed for a professional use. This PLC can be programmed using the Arduino IDE platform. This PLC is programmed through the USB ports but it can also be programmed through ethernet port remotely. This offers immediate access to program, maintain and control. It has 38AR I/Os. The I/O can be controlled by combination of the cyclic scan and immediate refresh processing methods.

Operating temperature range is 0°C to 60°C

SRAM is 8 KB

Clock speed is 16 MHz

Weight is around 609 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy