Industrial Shields M-Duino Series PLC CPU, 6-Input, 11 Outputs, Digital Output

Subtotal (1 unit)*

$1,071.30

(exc. GST)

$1,178.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,071.30

*price indicative

RS Stock No.:
269-7784
Distrelec Article No.:
302-94-350
Mfr. Part No.:
004001000100
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Product Type

PLC CPU

Series

M-Duino

Number of Inputs

6

Output Type

Digital

Number of Outputs

11

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Communication Port Type

Ethernet

Supply Voltage

12V dc, 24V dc

COO (Country of Origin):
ES
The Industrial Shields M-DUINO DALI PLC controller is the first equipment based on the Arduino technology designed for a professional use. This PLC can be programmed using the Arduino IDE platform. This PLC is programmed through the USB ports but it can also be programmed through ethernet port remotely. This offers immediate access to program, maintain and control. This PLC has 19R I/Os. The I/O can be controlled by combination of the cyclic scan and immediate refresh processing methods.

Operating temperature range is 0°C to 60°C

SRAM is 8 KB

Clock speed is 16 MHz

Weight is around 378 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy