RS PRO Logic Controller, 16-Input, AC Input, 16 Outputs, Transistor Output
- RS Stock No.:
- 266-5086
- Brand:
- RS PRO
Add 5 more to save $102.65
View bulk pricing optionsSubtotal (1 unit)*
$1,026.40
(exc. GST)
$1,129.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,026.40 | - |
| 5 - 9 | $1,005.87 | $102.65 |
| 10 - 24 | $975.06 | $513.40 |
| 25 + | $821.13 | $5,131.75 |
*price indicative
- RS Stock No.:
- 266-5086
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Logic Controller | |
| Number of Inputs | 16 | |
| Output Type | Transistor | |
| Input Type | AC | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 175mm | |
| Standards/Approvals | GB/T 17626.4, CE, FCC IEC61000-4-4, UKCA, REACH, RoHS, JIS0040 | |
| Width | 107mm | |
| Depth | 87mm | |
| Display Included | No | |
| Number of Communication Ports | 2 | |
| Programming Language Used | Instruction List (IL), Ladder Diagram (LD) | |
| Mount Type | DIN Rail | |
| Program Capacity | 48000Steps | |
| Supply Voltage | 265V ac, 85V ac | |
| Communication Port Type | Serial | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Logic Controller | ||
Number of Inputs 16 | ||
Output Type Transistor | ||
Input Type AC | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 175mm | ||
Standards/Approvals GB/T 17626.4, CE, FCC IEC61000-4-4, UKCA, REACH, RoHS, JIS0040 | ||
Width 107mm | ||
Depth 87mm | ||
Display Included No | ||
Number of Communication Ports 2 | ||
Programming Language Used Instruction List (IL), Ladder Diagram (LD) | ||
Mount Type DIN Rail | ||
Program Capacity 48000Steps | ||
Supply Voltage 265V ac, 85V ac | ||
Communication Port Type Serial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 16 Input/ 16 Output High Speed Programmable Logic Controller with Transistor Output (PLC)
Features and Benefits
Why RS PRO?
Related links
- RS PRO Logic Controller 16-Input, AC Input
- RS PRO Logic Controller 16-Input, DC Input
- RS PRO Logic Controller 36-Input, AC Input
- RS PRO Logic Controller 8-Input, AC Input
- RS PRO Logic Controller 24-Input, AC Input
- RS PRO Logic Controller 12-Input, AC Input
- RS PRO Logic Controller 14-Input, AC Input
- RS PRO Logic Controller 16-Input, AC Input
