RS PRO Logic Controller, 36-Input, AC Input, 24 Outputs, Transistor Output
- RS Stock No.:
- 266-5100
- Brand:
- RS PRO
Add 5 more to save $148.05
View bulk pricing optionsSubtotal (1 unit)*
$1,481.29
(exc. GST)
$1,629.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,481.29 | - |
| 5 - 9 | $1,451.68 | $148.05 |
| 10 - 24 | $1,407.23 | $740.60 |
| 25 + | $1,185.03 | $7,406.50 |
*price indicative
- RS Stock No.:
- 266-5100
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Logic Controller | |
| Number of Inputs | 36 | |
| Output Type | Transistor | |
| Input Type | AC | |
| Number of Outputs | 24 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 87mm | |
| Standards/Approvals | UKCA, RoHS, REACH, JIS0040, GB/T 17626.4, FCC IEC61000-4-4, CE | |
| Length | 221mm | |
| Width | 107mm | |
| Program Capacity | 48000Steps | |
| Mount Type | DIN Rail | |
| Programming Language Used | Ladder Diagram (LD), Instruction List (IL) | |
| Supply Voltage | 265V ac, 85V ac | |
| Communication Port Type | Serial | |
| Display Included | No | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Logic Controller | ||
Number of Inputs 36 | ||
Output Type Transistor | ||
Input Type AC | ||
Number of Outputs 24 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 87mm | ||
Standards/Approvals UKCA, RoHS, REACH, JIS0040, GB/T 17626.4, FCC IEC61000-4-4, CE | ||
Length 221mm | ||
Width 107mm | ||
Program Capacity 48000Steps | ||
Mount Type DIN Rail | ||
Programming Language Used Ladder Diagram (LD), Instruction List (IL) | ||
Supply Voltage 265V ac, 85V ac | ||
Communication Port Type Serial | ||
Display Included No | ||
Number of Communication Ports 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 36 Input/ 24 Output High Speed Programmable Logic Controller with Transistor Output (PLC)
Features and Benefits
Why RS PRO?
Related links
- RS PRO Logic Controller 36-Input, AC Input
- RS PRO Logic Controller 36-Input, DC Input
- RS PRO Logic Controller 36-Input, AC Input
- RS PRO Logic Controller 8-Input, AC Input
- RS PRO Logic Controller 16-Input, AC Input
- RS PRO Logic Controller 24-Input, AC Input
- RS PRO Logic Controller 12-Input, AC Input
- RS PRO Logic Controller 14-Input, AC Input
