Siemens SIPLUS ET 200SP Series PLC CPU, 20-Input, Digital Input, 20 Outputs
- RS Stock No.:
- 252-2933
- Mfr. Part No.:
- 6AG26772DB402GB0
- Brand:
- Siemens
Subtotal (1 unit)*
$16,242.63
(exc. GST)
$17,866.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,242.63 |
*price indicative
- RS Stock No.:
- 252-2933
- Mfr. Part No.:
- 6AG26772DB402GB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIPLUS ET 200SP | |
| Number of Inputs | 20 | |
| Input Type | Digital | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Communication Port Type | Ethernet USB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIPLUS ET 200SP | ||
Number of Inputs 20 | ||
Input Type Digital | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Communication Port Type Ethernet USB | ||
- COO (Country of Origin):
- DE
6AG26772DB402GB0
The Siemens SIPLUS ET 200SP CPU 1515SP PC2 L is a central processing unit, that comes with 8 GB RAM, 128 GB CFast, Ready4Linux and S7-1500 software controller. It also have interfaces for 1x slot CFast, 1x slot SD/MMC, 1x connection for ET 200SP Bus Adapter PROFINET, 1x 10/100/1000 Mbps Ethernet 2x USB 3.0; 2x USB 2.0, 1x DisplayPort.
Processor type Intel Atom E3940, 1.6 GHz, 4 cores
Type of memory DDR3L
Main memory 8 GB RAM
CFast memory card with 128 GB flash memory
Related links
- Siemens SIPLUS ET 200SP Series PLC CPU Digital Input
- Siemens SIPLUS ET 200SP Series PLC CPU, Digital Input
- Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 20-Input
- Siemens SIPLUS S7-1500 Series PLC CPU 20-Input, Digital Input
- Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series PLC CPU 1-Input, Digital Input
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input
- Siemens SIPLUS ET 200SP Series Communication Module, Digital Input
