Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 20-Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-2924
Mfr. Part No.:
6AG25101DJ014AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIPLUS ET 200SP

Number of Inputs

20

For Use With

SIMATIC ET 200SP

Voltage Category

24 V DC

Number of Outputs

20

Network Type

Ethernet

Programming Interface

Profibus, Profinet

COO (Country of Origin):
DE

6AG25101DJ014AB0


The Siemens SIPLUS ET 200SP CPU 1510SP-1 PN is a central processing unit, that works with memory 100 KB for program and 750 KB for data, 1st interface, PROFINET IRT with 3-port switch and 72 ns bit performance.

IP protocol IPv4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy