Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input, Digital Output

Subtotal (1 unit)*

$2,337.05

(exc. GST)

$2,570.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,337.05

*price indicative

RS Stock No.:
246-1758
Mfr. Part No.:
6AG1242-5DX30-2XE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS S7-1200

Product Type

PLC I/O Module

Output Type

Digital

Input Type

Digital

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Communication Port Type

Ethernet

COO (Country of Origin):
DE
The Siemens PLC digital I/O module is teleservice communication module having 24 V dc power supply.

PLC digital I/O module

TS Module

SIMATIC S7

Supply voltage - 24 V dc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy