Siemens SIPLUS S7-1200 Series PLC I/O Module, 4 Outputs, Digital Output
- RS Stock No.:
- 246-1701
- Mfr. Part No.:
- 6AG1221-3BD30-5XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$632.41
(exc. GST)
$695.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.41 |
*price indicative
- RS Stock No.:
- 246-1701
- Mfr. Part No.:
- 6AG1221-3BD30-5XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Series | SIPLUS S7-1200 | |
| Output Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Series SIPLUS S7-1200 | ||
Output Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- DE
The Siemens PLC digital I/O module comes with 4 digital inputs and 4 digital outputs. Having power supply of 24 VDC.
PLC digital I/O module
4 Digital Inputs
4 Digital Outputs
24 VDC
Related links
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Output4 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Output2 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Output8 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Output16 Outputs
- Siemens SIPLUS S7-1200 Series PLC I/O Module Digital Input
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input
- Hand Saws
- RS PRO 175mm LCD Inclinometer
