Eaton easyE4 Series Control Relay, 4-Input, Analogue Input, 2 Outputs, Relay Output
- RS Stock No.:
- 235-4824
- Mfr. Part No.:
- 197516 EASY-E4-DC-6AE1P
- Brand:
- Eaton
Subtotal (1 unit)*
$365.91
(exc. GST)
$402.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.91 |
*price indicative
- RS Stock No.:
- 235-4824
- Mfr. Part No.:
- 197516 EASY-E4-DC-6AE1P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | easyE4 | |
| Product Type | Control Relay | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Width | 36mm | |
| Length | 90mm | |
| Depth | 58mm | |
| Output Current | 500mA | |
| Display Included | No | |
| Communication Port Type | Ethernet | |
| Supply Voltage | 0mV | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 2 | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series easyE4 | ||
Product Type Control Relay | ||
Number of Inputs 4 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Width 36mm | ||
Length 90mm | ||
Depth 58mm | ||
Output Current 500mA | ||
Display Included No | ||
Communication Port Type Ethernet | ||
Supply Voltage 0mV | ||
Mount Type DIN Rail | ||
Number of Communication Ports 2 | ||
Battery Backup Yes | ||
Eaton EasyE4 Series Control Relay, Analogue Input, Ethernet Network - 197516 EASY-E4-DC-6AE1P
This control relay by Eaton is designed for applications requiring analogue input and Ethernet network connectivity. With a focus on efficiency and reliability, this relay provides essential features for smooth operation in various settings.
Features & Benefits
• Includes 4 analogue inputs and 2 digital outputs for versatile connectivity
• Operates on a 24V DC voltage category for efficient power usage
• Easy to expand with the easyE4 series for enhanced functionality
• Push-In terminals for simple and secure connections
• Suitable for use with the easyE4 control relay for seamless integration
Applications
• Ideal for I/O expansions in analogue settings
• Compatible with digital input/output expansions for added convenience
• Can be used for input/output extensions in control relay operations
Can it be expanded with other Eaton series?
Yes, The Eaton EasyE4 series control relay can be expanded by adding compatible modules from the same series.
Will it work with the easyE4 control relay?
Yes, it is compatible with the easyE4 control relay.
Is it compatible with digital input/output expansions?
Yes, it can be used for input/output extensions in control relay operations.
Note
Eaton formerly known as Moeller
Related links
- Eaton easyE4 Series Control Relay 4-Input, Analogue Input
- Eaton easyE4 Series Logic Module 4-Input, Analogue Input
- Eaton easyE4 Series Control Relay 4-Input, Digital Input
- Eaton EasyE4 Series Module Analogue Input
- Eaton easyE4 Series Control Relay 4-Input, Digital Input
- Eaton easyE4 Series Logic Module 8-Input, Analogue Input
- Eaton easyE4 Series Logic Module 8-Input, Analogue Input
- Eaton easyE4 Series Control Relay 8-Input, Digital Input
