Eaton easyE4 Series Control Relay, 4-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 235-4822
- Mfr. Part No.:
- 197514 EASY-E4-AC-8RE1P
- Brand:
- Eaton
Subtotal (1 unit)*
$151.20
(exc. GST)
$166.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.20 |
*price indicative
- RS Stock No.:
- 235-4822
- Mfr. Part No.:
- 197514 EASY-E4-AC-8RE1P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Control Relay | |
| Series | easyE4 | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Length | 90mm | |
| Depth | 58mm | |
| Width | 36mm | |
| Mount Type | DIN Rail | |
| Communication Port Type | Ethernet | |
| Battery Backup | Yes | |
| Output Current | 5A | |
| Display Included | No | |
| Supply Voltage | 264V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Control Relay | ||
Series easyE4 | ||
Number of Inputs 4 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Length 90mm | ||
Depth 58mm | ||
Width 36mm | ||
Mount Type DIN Rail | ||
Communication Port Type Ethernet | ||
Battery Backup Yes | ||
Output Current 5A | ||
Display Included No | ||
Supply Voltage 264V | ||
Eaton EasyE4 Series Control Relay, Digital Input, Relay Output - 197514 EASY-E4-AC-8RE1P
This control relay from Eaton is designed to provide high-performance digital input and relay output specifications. The 24V DC voltage category makes it a reliable choice for various applications. With the EasyE4 series, this control relay ensures seamless operation and efficient functionality.
Features & Benefits
• Digital input capabilities for up to 4 inputs
• Relay output specifications for 4 outputs, ensuring efficient control
• EasyE4 series compatibility for enhanced integration
• Ethernet network connectivity for streamlined operation
• Voltage category of 24V DC for reliable performance
Applications
• Input/output extension for easyE4 control relay
• Suitable for digital input/output expansions
Can it be used for digital input/output expansions?
Yes, this control relay is designed for easyE4 series for seamless integration.
Will it work with Ethernet network connectivity?
Yes, the relay includes Ethernet network capabilities for efficient operation.
Is it compatible with easyE4 control relays?
Yes, the control relay is designed for easy integration with easyE4 series.
Can it handle a voltage category of 24V DC?
Yes, the control relay is suitable for applications requiring 24V DC voltage.
Does it offer digital input and relay output specifications?
Yes, the control relay provides digital input capabilities and efficient relay outputs.
Note
Eaton formerly known as Moeller
Related links
- Eaton easyE4 Series Control Relay 4-Input, Digital Input
- Eaton EasyE4 Series Logic Module 4-Input, Digital Input
- Eaton easyE4 Series Control Relay 8-Input, Digital Input
- Eaton easyE4 Series Control Relay 4-Input, Digital Input
- Eaton EasyE4 Series Control Relay 4-Input, Analogue Input
- Eaton EasyE4 Series Logic Module 4-Input, Digital Input
- Eaton easyE4 Series Control Relay 8-Input, Digital Input
- Eaton easyE4 Series Module 8-Input, Digital Input
