RS Better World

Siemens SIMATIC S7-1200F Series PLC CPU, 16-Input, Analogue Input, 12 Outputs, Relay Output

Subtotal (1 unit)*

$3,036.61

(exc. GST)

$3,340.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,036.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
233-0556
Mfr. Part No.:
6ES7215-1HF40-0XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

SIMATIC S7-1200F

Number of Inputs

16

Output Type

Relay

Input Type

Analogue

Number of Outputs

12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

130mm

Length

100mm

Standards/Approvals

CE

Depth

75mm

Better World Product

Yes

Better World Claim

Saves Energy

Program Capacity

150kB

Display Included

Yes

Output Current

1.6A

Battery Backup

Yes

Number of Communication Ports

2

Programming Language Used

FBD, Ladder Diagram, SCL

Communication Port Type

Profinet

Mount Type

Wall Mount

COO (Country of Origin):
CN

Siemens PLC CPU, 24V DC Supply Voltage, 150kbyte Integrated Memory - SIMATIC S7-1200F Series - 6ES7215-1HF40-0XB0


Need to manage automated operations in a PROFINET network? Add this PLC CPU from Siemens to your setup. Its relay output type makes it ideal for automation tasks that use a relay format in existing peripherals including motor control, conveyor functions and HVAC systems. You can take advantage of 14 digital and 2 analogue inputs to manage multiple jobs at once. As it has compact dimensions of 100 (H) x 130 (W) x 75mm (D), this unit takes up minimal space in systems where there's little room to spare.

Features & Benefits


• Easily expand the memory by 24MB with a SIMATIC memory card (828-5256)

• Rapid data transmission up to 100Mbit/s ensures fast performance

• Light 585g weight keeps load minimal

Does this unit have an IP rating?


Yes. It's IP20-rated, which means it's touch-proof and protected against objects greater than 12mm, like wires and small tools.

Which protocols can I use with the CPU?


You won't have a problem linking this versatile option, as it's compatible with PROFINET I/O (controller and device), web server, SIMATIC communication, media redundancy, Open IE communication and MODBUS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy