Siemens SIMATIC S7-1200F Series PLC CPU, 16-Input, Analogue Input, 12 Outputs, Transistor Output
- RS Stock No.:
- 233-0554
- Distrelec Article No.:
- 300-50-476
- Mfr. Part No.:
- 6ES7215-1AF40-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,292.32
(exc. GST)
$3,621.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 21 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $3,292.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 233-0554
- Distrelec Article No.:
- 300-50-476
- Mfr. Part No.:
- 6ES7215-1AF40-0XB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC S7-1200F | |
| Product Type | PLC CPU | |
| Number of Inputs | 16 | |
| Output Type | Transistor | |
| Input Type | Analogue | |
| Number of Outputs | 12 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Width | 130mm | |
| Standards/Approvals | CE Certified, cUL Listed, RCM Certified, UL Listed | |
| Depth | 75mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Program Capacity | 150kB | |
| Programming Language Used | SCL, Ladder Diagram, FBD | |
| Display Included | No | |
| Battery Backup | No | |
| Number of Communication Ports | 2 | |
| Output Current | 1.6A | |
| Mount Type | Wall Mount | |
| Supply Voltage | 24V dc | |
| Communication Port Type | Profinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC S7-1200F | ||
Product Type PLC CPU | ||
Number of Inputs 16 | ||
Output Type Transistor | ||
Input Type Analogue | ||
Number of Outputs 12 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Width 130mm | ||
Standards/Approvals CE Certified, cUL Listed, RCM Certified, UL Listed | ||
Depth 75mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Program Capacity 150kB | ||
Programming Language Used SCL, Ladder Diagram, FBD | ||
Display Included No | ||
Battery Backup No | ||
Number of Communication Ports 2 | ||
Output Current 1.6A | ||
Mount Type Wall Mount | ||
Supply Voltage 24V dc | ||
Communication Port Type Profinet | ||
- COO (Country of Origin):
- CN
Siemens PLC CPU, 24V DC Supply Voltage, 10-Bit Resolution - SIMATIC S7-1200F Series - 6ES7215-1AF40-0XB0
Features & Benefits
Which protocols is this PLC CPU compatible with?
How big is this unit?
Related links
- Siemens SIMATIC S7-1200F Series PLC CPU 16-Input, Analogue Input
- Siemens SIMATIC S7-1200F Series PLC CPU 10-Input, Analogue Input
- Siemens SIMATIC S7-1200F Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU Relay Output Analogue, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU Transistor Output Digital, Analogue Input
