RS Better World

Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU, 16-Input, Analogue Input, 12 Outputs, Relay Output

Subtotal (1 unit)*

$3,489.40

(exc. GST)

$3,838.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,489.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
233-0538
Mfr. Part No.:
6AG1215-1BG40-5XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS S7-1200 CPU 1215C

Product Type

PLC CPU

Number of Inputs

16

Output Type

Relay

Input Type

Analogue

Number of Outputs

12

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

75mm

Length

100mm

Standards/Approvals

ANSI/ISA-71.04

Width

130mm

Better World Claim

Saves Energy

Better World Product

Yes

Program Capacity

150kB

Output Current

1.6A

Battery Backup

Yes

Display Included

No

Mount Type

Wall, DIN Rail

Communication Port Type

Profinet, Profibus, IP, TCP

COO (Country of Origin):
DE
This Siemens Product is a compact CPU for SIPLUS S7-1200 PLC, has a transistor or relay output, has two profinet ports, has an on-board input and output connections. It has a Power supply voltage of 85 to 264 v ac. and has a program or data memory of 125 KB. It is used for medical exposure and is has a class A conformal coating.

Has Degree Of Protection Class Is IP20

Has Source Or Sink Inputs

Is RoHS Complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy