Omron NX102 Series PLC CPU, Servo Drive Input
- RS Stock No.:
- 215-3314
- Mfr. Part No.:
- NX102-1200
- Brand:
- Omron
Subtotal (1 unit)*
$8,707.66
(exc. GST)
$9,578.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,707.66 |
*price indicative
- RS Stock No.:
- 215-3314
- Mfr. Part No.:
- NX102-1200
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC CPU | |
| Series | NX102 | |
| Input Type | Servo Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 103mm | |
| Length | 68.1mm | |
| Width | 72mm | |
| Standards/Approvals | cULus, EU | |
| Display Included | No | |
| Battery Backup | Yes | |
| Number of Communication Ports | 3 | |
| Mount Type | Panel | |
| Program Capacity | 5MB | |
| Communication Port Type | Computer, Ethernet | |
| Programming Language Used | Structured Text (ST), Ladder Diagram | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC CPU | ||
Series NX102 | ||
Input Type Servo Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 103mm | ||
Length 68.1mm | ||
Width 72mm | ||
Standards/Approvals cULus, EU | ||
Display Included No | ||
Battery Backup Yes | ||
Number of Communication Ports 3 | ||
Mount Type Panel | ||
Program Capacity 5MB | ||
Communication Port Type Computer, Ethernet | ||
Programming Language Used Structured Text (ST), Ladder Diagram | ||
The Omron NX series CPU are units that serves as the centre of control for a Machine Automation Controller. The CPU Unit executes tasks, refreshes I/O for other Units and slaves .The NX-series Units perform I/O processing with connected external devices, the Communications Coupler Units are not included with the NX Units.
Dimensions (mm) are 1 72 x 100 x 90 mm (WxHxD)
No isolation between the Unit power supply terminal and NX Unit power supply
Related links
- Omron NX102 Series PLC CPU Servo Drive Input
- Omron NX102 Series PLC CPU Servo Drives Input
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU 16-Input, Analogue Input
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU 16-Input, Analogue Input
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU 10-Input, Analogue Input
- Siemens SIPLUS S7-1200 CPU 1214FC Series PLC CPU 16-Input, Analogue Input
- Siemens SIPLUS S7-1200 CPU 1215FC Series PLC CPU 16-Input, Analogue Input
- Siemens SIPLUS S7-1200 CPU 1212C Series PLC CPU 10-Input, Analogue Input
