Mitsubishi Electric FX5 Series Communication Module, 18-Input, 24 V dc Input, 18 Outputs, DC Output

Subtotal (1 unit)*

$1,005.68

(exc. GST)

$1,106.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,005.68

*price indicative

RS Stock No.:
697-869
Mfr. Part No.:
FX5-CCLGN-MS
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Series

FX5

Product Type

Communication Module

Number of Inputs

18

Output Type

DC

Input Type

24 V dc

Number of Outputs

18

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Length

90mm

Standards/Approvals

UKCA

Width

50mm

Depth

83mm

Display Included

Yes

Mount Type

Rack

Battery Backup

Yes

COO (Country of Origin):
JP
The Mitsubishi Electric Communication Module is designed to support CC-Link IE TSN networks, enabling high-speed and deterministic data exchange in industrial automation systems. It functions as both a Master and local station, offering flexible deployment across various network topologies. With its Compact design and standardized material classification, it ensures reliable performance and easy integration into control architectures.

Supports CC-Link IE TSN pro to col for real-time Ethernet communication

Operates as Master or local station for versatile network roles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy