Siemens 6AG1677 Series PLCs-Programmable Logic Controller
- RS Stock No.:
- 692-027
- Mfr. Part No.:
- 6AG1677-2SB42-2GB1
- Brand:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
$13,552.83
(exc. GST)
$14,908.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,552.83 |
*price indicative
- RS Stock No.:
- 692-027
- Mfr. Part No.:
- 6AG1677-2SB42-2GB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | 6AG1677 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 117mm | |
| Width | 160mm | |
| Depth | 75mm | |
| Output Current | 1.8A | |
| Number of Communication Ports | 11 | |
| Program Capacity | 3MB | |
| Programming Language Used | Graph | |
| Communication Port Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLCs-Programmable Logic Controller | ||
Series 6AG1677 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 117mm | ||
Width 160mm | ||
Depth 75mm | ||
Output Current 1.8A | ||
Number of Communication Ports 11 | ||
Program Capacity 3MB | ||
Programming Language Used Graph | ||
Communication Port Type RJ45 | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP is a failsafe industrial PC controller designed for high-reliability automation in extreme environments. It features conformal coating and operates from -40 °C to +60 °C, combining Windows 10 IoT Enterprise with the S7-1500 Failsafe Software Controller CPU 1505SP F. With 8 GB RAM and 128 GB CFast storage, it supports safety-critical applications and integrates seamlessly with ET 200SP I/O modules via PROFINET. It supports a wide range of industrial protocols including PROFINET IO Controller/Device, SIMATIC communication, Open IE communication, IPv4, and web server access.
Intel Atom E3940 quad core processor
Supports 2 industrial Ethernet interface
Supports UPS and non volatile memory
Related links
- Siemens 6AG1677 Series PLC CPU
- Siemens SIMATIC ET 200 Series Logic Controller
- Siemens 6AG Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Siemens 6AG1 Series PLCs-Programmable Logic Controller 8-Input, Analogue Input
- Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Omron NJ Series PLCs-Programmable Logic Controller
- Omron NX Series PLCs-Programmable Logic Controller
- Omron DCN1 Series PLCs-Programmable Logic Controller
