Schneider Electric Modicon X80 Series Module

Subtotal (1 unit)*

$1,876.56

(exc. GST)

$2,064.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,876.56

*price indicative

RS Stock No.:
654-571
Mfr. Part No.:
BMENOS0300C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Module

Series

Modicon X80

Standards/Approvals

No

Supply Voltage

24V

COO (Country of Origin):
FR
The Schneider Electric Switch module is designed to deliver exceptional connectivity and performance in a variety of industrial environments. Equipped with a built-in conformal coating, this switch module ensures reliable operation even in challenging conditions. Offering seamless integration with BMEXBP... backplanes, it features three ports and supports Ethernet/IP protocols for both device networks and service ports. Optimised for power efficiency, the module operates at a rated supply voltage of 24 V and is capable of handling varying power consumption levels depending on the temperature. The unit is built with rugged local signalling through multiple LEDs to indicate active status, errors, and network communication health, ensuring users receive real-time updates on operation.

Three integrated ports for enhanced connectivity across device networks

Local signalling with multiple LEDs for real-time operational status updates

Conformal coating provides protection in harsh environments

Designed with a power rating of 24 V for efficient functionality

Supports Ethernet/IP communication protocols for seamless operation

Environmentally certified, adhering to CE and UL standards for safety and compliance

Employs gas, dust, and mold resistance classes, ensuring durability

IP20 protection level safeguards the unit from solid material ingress

Sustainable packaging made from recycled materials to support eco-friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy