B&R X20 Series PLC CPU, Current Input, Current and Voltage Output
- RS Stock No.:
- 590-807
- Mfr. Part No.:
- X20CP3686X
- Brand:
- B&R
Subtotal (1 unit)*
$8,383.24
(exc. GST)
$9,221.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,383.24 |
*price indicative
- RS Stock No.:
- 590-807
- Mfr. Part No.:
- X20CP3686X
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC CPU | |
| Series | X20 | |
| Output Type | Current and Voltage | |
| Input Type | Current | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL cULus E115267, UKCA, II 3G Ex nA nC IIA T5 Gc IP20, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, DNV, CE, ATEX Zone 2 | |
| Depth | 85mm | |
| Width | 200mm | |
| Communication Port Type | RJ45, USB Type A, RS232 | |
| Mount Type | Top Hat Rail | |
| Battery Backup | Yes | |
| Output Current | 500mA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC CPU | ||
Series X20 | ||
Output Type Current and Voltage | ||
Input Type Current | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL cULus E115267, UKCA, II 3G Ex nA nC IIA T5 Gc IP20, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, DNV, CE, ATEX Zone 2 | ||
Depth 85mm | ||
Width 200mm | ||
Communication Port Type RJ45, USB Type A, RS232 | ||
Mount Type Top Hat Rail | ||
Battery Backup Yes | ||
Output Current 500mA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 PLC is based on Intel Atom processor technology and used for applications with the highest performance requirements. It rounds off the top end of the X20 controller product family. The basic configuration includes USB, Ethernet, POWERLINK V2 and removable CompactFlash. The standard Ethernet interface supports gigabit communication. For even more real-time network performance, the onboard POWERLINK interface supports poll-response chaining mode (PRC). In addition, 3 slots can be used for additional interface modules to increase flexibility.
3 slots for modular interface expansion
1 GB LPDDR4 SDRAM
2 GB onboard flash drive
CompactFlash as removable application memory
Controller redundancy possible
Fanless
- RS Stock No. 0590748
- Mfr. Part No. X20EM0613
Each
$6,720.56
- RS Stock No. 0590803
- Mfr. Part No. X20CP1686X
Each
$8,032.20
- RS Stock No. 0590808
- Mfr. Part No. X20CP3687X
Each
$9,560.95
- RS Stock No. 0590752
- Mfr. Part No. X20EM1613
Each
$6,978.41











