Inventronics IP20 1 Output LED Driver, 42V, 44.1 W, 1.05A LED Driver
- RS Stock No.:
- 907-088
- Mfr. Part No.:
- IT-FIT-40/220-240/1A0-CS
- Brand:
- Inventronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.38
(exc. GST)
$25.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $23.38 |
| 5 + | $22.92 |
*price indicative
- RS Stock No.:
- 907-088
- Mfr. Part No.:
- IT-FIT-40/220-240/1A0-CS
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 44.1W | |
| Input Voltage | 240V | |
| Mount Type | Cable Clamp | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Terminal | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A | |
| LED Voltage | 42V | |
| Standards/Approvals | ENEC | |
| Number of Outputs | 1 | |
| Series | IT FIT | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 4.4W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 44.1W | ||
Input Voltage 240V | ||
Mount Type Cable Clamp | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Terminal | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.05A | ||
LED Voltage 42V | ||
Standards/Approvals ENEC | ||
Number of Outputs 1 | ||
Series IT FIT | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 4.4W | ||
- COO (Country of Origin):
- CN
The Inventronics Compact constant current LED driver designed for reliable performance in various lighting applications. This non-dimmable driver supports efficient power delivery, ensuring optimal lighting quality across compatible fixtures.
Supply voltage range of 220 to 240 V for versatile installation
High efficiency of 91% that enhances energy savings
Compact design enables flexibility in luminaire design
Output current tolerance of ±5% ensures consistent lighting performance
Long lifespan of up to 100,000 hours supports reduced maintenance efforts
