Schneider Electric TM1 Series PLCs-Programmable Logic Controller, 10-Input, Analogue, Digital Input, 8 Outputs,
- RS Stock No.:
- 537-835
- Distrelec Article No.:
- 303-04-812
- Mfr. Part No.:
- TM172PDG18R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$912.90
(exc. GST)
$1,004.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $912.90 |
*price indicative
- RS Stock No.:
- 537-835
- Distrelec Article No.:
- 303-04-812
- Mfr. Part No.:
- TM172PDG18R
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | TM1 | |
| Product Type | PLCs-Programmable Logic Controller | |
| Number of Inputs | 10 | |
| Output Type | Analogue, Digital | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 132mm | |
| Depth | 60.5mm | |
| Standards/Approvals | EN 60730-1, CE, CSA, CSA E60730-2-9, cURus, EAC, EN 60068-2-27, EN 60068-2-6 Fc, EN 60730-2-9, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-6, RCM, UL 60730-1, UL 60730-2-9, UL94 (material V0) | |
| Width | 72mm | |
| Mount Type | Panel | |
| Communication Port Type | CAN | |
| Output Current | 3A | |
| Display Included | Yes | |
| Number of Communication Ports | 6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series TM1 | ||
Product Type PLCs-Programmable Logic Controller | ||
Number of Inputs 10 | ||
Output Type Analogue, Digital | ||
Input Type Analogue, Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 132mm | ||
Depth 60.5mm | ||
Standards/Approvals EN 60730-1, CE, CSA, CSA E60730-2-9, cURus, EAC, EN 60068-2-27, EN 60068-2-6 Fc, EN 60730-2-9, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-6, RCM, UL 60730-1, UL 60730-2-9, UL94 (material V0) | ||
Width 72mm | ||
Mount Type Panel | ||
Communication Port Type CAN | ||
Output Current 3A | ||
Display Included Yes | ||
Number of Communication Ports 6 | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric TM1 Series Controller Analogue Output Digital, Analogue Input
- WAGO Logic Controller Digital Output Analogue Input
- WAGO 751 Series Controller 10-Input Digital Input
- Industrial Shields Ardbox Relay Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields Ardbox Analog HF WiFi & BLE Series PLC I/O Module Digital Output Analogue,
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- Schneider Electric TM17 Series Controller Digital Output Digital, Analogue Input
- Schneider Electric TM172 Series Logic Controller 10-Input Analogue Input
