Schneider Electric Modicon X80 Series Module
- RS Stock No.:
- 446-843
- Mfr. Part No.:
- BMECRA31210C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,845.18
(exc. GST)
$3,129.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,845.18 |
*price indicative
- RS Stock No.:
- 446-843
- Mfr. Part No.:
- BMECRA31210C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon X80 | |
| Product Type | Module | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 61010-2-201, UL 121201, IEC 61850-3, IEC 60079-0, IEC 61000-6-5, IEC 61010-2-201, IEC 61131-2, CSA C22.2 No 213, CSA C22.2 No 61010-2-201, IACS E10 | |
| Width | 32mm | |
| Depth | 87.5mm | |
| Length | 1180000.00mm | |
| Number of Communication Ports | 3 | |
| Communication Port Type | 3 RJ45 | |
| Mount Type | Rack | |
| Supply Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon X80 | ||
Product Type Module | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 61010-2-201, UL 121201, IEC 61850-3, IEC 60079-0, IEC 61000-6-5, IEC 61010-2-201, IEC 61131-2, CSA C22.2 No 213, CSA C22.2 No 61010-2-201, IACS E10 | ||
Width 32mm | ||
Depth 87.5mm | ||
Length 1180000.00mm | ||
Number of Communication Ports 3 | ||
Communication Port Type 3 RJ45 | ||
Mount Type Rack | ||
Supply Voltage 3.3V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Drop adapter with Ethernet backplane features a coated design for durability. It includes 3 RJ45 connectors supporting half duplex, full duplex, auto negotiation, and auto MDIX modes. Ideal for flexible and reliable network connections in industrial environments.
IP20 protection rated
CE Marking
Related links
- Schneider Electric Modicon X80 Series Module
- Schneider Electric Modicon X80 Series Communication Module
- Schneider Electric Modicon X80 Series Backplane Analogue Output Digital Input
- Schneider Electric Modicon X80 Series Backplane Digital Output Digital Input
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 240V
- Schneider Electric Modicon X80 Series PLC Expansion Module

