Industrial Shields ModuleX Series Input Simulator, Digital Output, 1-Input, Digital Input

Subtotal (1 unit)*

$198.89

(exc. GST)

$218.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.89

*price indicative

RS Stock No.:
358-149
Mfr. Part No.:
MX-4AO
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Series

ModuleX

Product Type

Input Simulator

Number of Inputs

1

Output Type

Digital

Input Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Supply Voltage

24V dc

COO (Country of Origin):
ES
The Industrial Shields Compact and reliable analogue input module designed for industrial automation applications. The module operates at 24V DC with polarity protection and galvanic isolation, ensuring safe and stable operation. It utilizes a pluggable push in terminal block with screw lock, accommodating wire sizes from AWG 24 to 16.

IP20 protection rated

12 bit ADC resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy