Industrial Shields ModuleX Series Input Simulator, Digital Output, 1-Input, Digital Input
- RS Stock No.:
- 358-145
- Mfr. Part No.:
- MX-8DI
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$160.54
(exc. GST)
$176.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.54 |
*price indicative
- RS Stock No.:
- 358-145
- Mfr. Part No.:
- MX-8DI
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | Input Simulator | |
| Series | ModuleX | |
| Number of Inputs | 1 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type Input Simulator | ||
Series ModuleX | ||
Number of Inputs 1 | ||
Output Type Digital | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- ES
The Industrial Shields Compact and reliable digital input module designed for industrial automation applications. The module operates at 24V DC with polarity protection and galvanic isolation, ensuring safe and stable operation. It utilizes a pluggable push in terminal block with screw lock, accommodating wire sizes from AWG 24 to 16.
IP20 protection rated
Related links
- Industrial Shields ModuleX Series Input Simulator 1-Input, Digital Input
- Industrial Shields ModuleX Series Module 1-Input, Digital Input
- Industrial Shields ModuleX Series Plug Component for Use with PLC Accessories
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 1-Input Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 12-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 17-Input Digital Input
- Siemens LOGO! Series Input Simulator Analogue, Digital Input
