Festo CPX-E Series Controller

Subtotal (1 unit)*

$4,375.47

(exc. GST)

$4,813.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,375.47

*price indicative

RS Stock No.:
193-542
Mfr. Part No.:
CPX-E-CEC-M1-PN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

CPX-E

Product Type

Controller

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Width

75.9mm

Length

82.5mm

Depth

124.3mm

Program Capacity

100MB

Number of Communication Ports

2

Output Current

8A

Display Included

No

Mount Type

DIN Rail

Supply Voltage

24V dc

Communication Port Type

Ethernet

Programming Language Used

CoDeSys V3

COO (Country of Origin):
DE

Festo CPX-E Series Controller, Rail Mount, 82.5mm Length - CPX-E-CEC-M1-PN, Numeric Part Number: 4252743


This controller is designed for industrial automation and is specifically tailored for valve terminals. It operates on a 24V DC supply, catering to various ambient conditions from -5°C to +50°C. Its EtherCAT network connectivity promotes effective communication and control among connected devices, enhancing overall system efficiency.

Features & Benefits


• Accommodates up to 10 modules for flexible configurations

• Dual communication ports provide enhanced networking

• Rail mount design facilitates simple installation and maintenance

• Diagnostic features allow for quick troubleshooting and status checks

• USB interface enables straightforward programming and data transfer

Applications


• Suitable for automated valve control systems

• Applicable in various sectors within electrical and mechanical industries

• Ideal for environments that require robust communication protocols such as EtherCAT

• Can be mounted both vertically and horisontally to optimise space

What is the maximum operating temperature for this controller?


The maximum operating temperature is +50°C, ensuring functionality in diverse environments.

How many communication ports are available?


It has two communication ports, enhancing networking capabilities and flexibility.

Can it be installed in a horisontal position?


Yes, the controller can be mounted in both vertical and horisontal orientations for convenient installation.

What kind of network protocols does it support?


It supports EtherCAT as well as various protocols including PROFINET, facilitating integration into complex systems.

What kind of diagnostic features are included?


It features diagnostics via LED indicators for module status, network faults, and power supply, aiding in maintenance and monitoring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy