Festo CPX-E Series Controller, Ethernet Input
- RS Stock No.:
- 193-532
- Mfr. Part No.:
- CPX-E-CEC-C1
- Brand:
- Festo
Subtotal (1 unit)*
$1,674.83
(exc. GST)
$1,842.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,674.83 |
*price indicative
- RS Stock No.:
- 193-532
- Mfr. Part No.:
- CPX-E-CEC-C1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CPX-E | |
| Product Type | Controller | |
| Input Type | Ethernet | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 125.8mm | |
| Standards/Approvals | RoHS | |
| Length | 76.5mm | |
| Width | 42.2mm | |
| Supply Voltage | 24V dc | |
| Programming Language Used | CoDeSys V3 | |
| Communication Port Type | RJ45 | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 2 | |
| Program Capacity | 12MB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CPX-E | ||
Product Type Controller | ||
Input Type Ethernet | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Depth 125.8mm | ||
Standards/Approvals RoHS | ||
Length 76.5mm | ||
Width 42.2mm | ||
Supply Voltage 24V dc | ||
Programming Language Used CoDeSys V3 | ||
Communication Port Type RJ45 | ||
Mount Type DIN Rail | ||
Number of Communication Ports 2 | ||
Program Capacity 12MB | ||
- COO (Country of Origin):
- DE
Festo CPX-E Series Controller, Rail Mount, 76.5mm Length - CPX-E-CEC-C1, Numeric Part Number: 5226780
This industrial automation controller is designed for operation with valve terminals to enhance system performance in various environments. It features a robust construction and advanced diagnostics, making it suitable for use in the electronics, electrical, and mechanical sectors.
Features & Benefits
• Wide operating temperature range of -5°C to +50°C
• LED diagnostics indicators for simplified monitoring and troubleshooting
• Compatible with EtherCAT network for high-speed communication
• Supports vertical and horisontal mounting for installation flexibility
Applications
• Utilised with valve terminals in industrial automation systems
• Suitable for high-temperature
• Ideal for environments with strict humidity control
• Effective in assemblies requiring shock and vibration resistance
What is the maximum number of modules that can be connected?
Up to 10 modules can be connected to the controller, providing expanded functionality and control options.
How does this perform in varying temperatures?
It operates effectively within ambient temperatures from -5°C to +50°C, with an extended range for vertical installations.
What type of connectivity options are available?
It offers Ethernet interfaces with RJ45 connections that support various protocols such as EtherCAT, Modbus TCP, and OPC UA for versatile networking capabilities.
Related links
- Festo CPX-E Series Controller RJ45 Fieldbus, Ethernet Input
- Festo CPX-E Series Controller Ethernet Input
- Festo CPX-E Series Controller Ethernet Fieldbus Interface Input
- Festo CPX-E Series Controller
- Festo CPX-E Series I/O Module 30 m
- Festo CPX, 567347
- Festo CPX, 3473128
- Festo Input Module CPX-E Digital 24V dc
