WAGO Interface Module 750 5V dc
- RS Stock No.:
- 279-3004
- Mfr. Part No.:
- 750-637/000-003
- Brand:
- WAGO
Subtotal (1 unit)*
$1,376.09
(exc. GST)
$1,513.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,376.09 |
*price indicative
- RS Stock No.:
- 279-3004
- Mfr. Part No.:
- 750-637/000-003
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Interface Module | |
| Module Type | Interface Installation | |
| Mount Type | DIN Rail | |
| Interface Type | RS422 | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, SCIP | |
| Width | 24mm | |
| Depth | 69.8mm | |
| Series | 750 | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Module Type Interface Installation | ||
Mount Type DIN Rail | ||
Interface Type RS422 | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, SCIP | ||
Width 24mm | ||
Depth 69.8mm | ||
Series 750 | ||
Length 100mm | ||
The WAGO Incremental encoder interface module with standard connections has a counter with a quadrature decoder as well as a latch for the zero impulse can be read or enabled by the controller. The module's control can set the counter. Depending on the operating mode, the counter value is added to the latch register on a positive edge at the C or Latch input.
The shield directly connects to the DIN rail
IP20 protection