WAGO PLC I/O Module 750 5V dc
- RS Stock No.:
- 279-2977
- Mfr. Part No.:
- 750-627
- Brand:
- WAGO
Subtotal (1 unit)*
$182.88
(exc. GST)
$201.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.88 |
*price indicative
- RS Stock No.:
- 279-2977
- Mfr. Part No.:
- 750-627
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Interface Type | RJ45 | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Series | 750 | |
| Width | 24mm | |
| Standards/Approvals | RoHS, SCIP | |
| Depth | 69.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Interface Type RJ45 | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Series 750 | ||
Width 24mm | ||
Standards/Approvals RoHS, SCIP | ||
Depth 69.8mm | ||
The WAGO Bus Extension End Module for Internal Data Bus Extension is snapped onto the DIN rail at the end of the module assembly like the standard 750-600 End
Module. The assembly is terminated with the module, to which a connecting cable can be attached with an RJ-45 connector.
RoHS compliant
IP20 degree of protection