Siemens Digital Output Module 6ES7132 Digital 24V

Subtotal (1 unit)*

$187.27

(exc. GST)

$206.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.27

*price indicative

RS Stock No.:
692-040
Mfr. Part No.:
6ES7132-6BD21-0CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital Output

Product Type

Digital Output Module

Input Type

Digital

Maximum Supply Voltage

24V

Number of I/Os

4

Maximum Operating Temperature

60°C

Width

15mm

Length

73mm

Series

6ES7132

Depth

58mm

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200SP DQ is a high-feature digital output module designed for use with the ET 200SP distributed I/O system. It provides four current-sourcing (PNP) outputs rated at 24 V DC and up to 2 A per channel, with a total module current capacity of 8 A. The module is compatible with BU type A0 and features a Compact 15 mm width, making it Ideal for space-constrained installations.

Supports LED diagnostic indicators

Supports diagnostic alarms

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy