Hilscher Ethernet Module netHOST FB Ethernet 24V

Subtotal (1 unit)*

$2,295.85

(exc. GST)

$2,525.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,295.85

*price indicative

RS Stock No.:
162-141
Mfr. Part No.:
NHST-T100-DP/DPM
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Ethernet Module

Module Type

Ethernet

Input Type

Ethernet

Mount Type

DIN Rail

Interface Type

USB Mini-B, RJ45

Maximum Supply Voltage

24V

Maximum Operating Temperature

60°C

Series

netHOST FB

Width

52mm

Length

100mm

Standards/Approvals

UKCA, REACH EG Nr. 1907/2006, UL 508, RoHS, CE-Zeichen

Depth

70mm

COO (Country of Origin):
DE

Hilscher Ethernet Module, 100 Base-TX Interface, 24V Maximum Supply Voltage - NHST-T100-DP/DPM


This Ethernet module provides protocol bridging and network interfacing for industrial automation environments. It enables conversion between Ethernet and serial fieldbus signals while operating from a 24V supply on DIN-rail installations. The unit is intended for use in control cabinets where compact, rugged communication hardware is required and supports standard industrial Ethernet speeds.

Features and Benefits:


• 100Base-TX Ethernet port delivers fast network throughput
• RS485 Interface enables multi-drop serial fieldbus connections
• 24V supply compatibility simplifies integration with control systems
• Rated for operation up to 60°C for elevated environment use
• DIN-rail mounting reduces panel space and eases installation
• Conforms to UL508, CE and RoHS standards for regulatory alignment

Applications


• Suitable for gatewaying Profibus DP segments to Ethernet networks
• Ideal for linking PLCs to Ethernet-based SCADA systems
• Used with serial instrumentation requiring Ethernet connectivity
• Can be used for remote I/O consolidation on DIN rails
• Suitable for factory-floor protocol conversion and monitoring

What electrical input does it require for typical installations?


It operates from a 24V DC supply, allowing direct connection to common control-power sources in automation racks.

Which physical interfaces are provided for network and field connections?


The unit includes a 100Base-TX Ethernet Interface for network links and an RS485 port for serial fieldbus devices.

How does it fit into electrical enclosures and panels?


It is designed for DIN-rail mounting, permitting straightforward attachment to standard rail profiles inside control cabinets.

What environmental limits should be observed during deployment?


The device is specified to function at ambient temperatures up to 60°C, so it should be installed where internal cabinet temperatures remain within that range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy