Schneider Electric PLC I/O Module Modicon X80

Subtotal (1 unit)*

$404.90

(exc. GST)

$445.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$404.90

*price indicative

RS Stock No.:
147-641
Distrelec Article No.:
303-08-197
Mfr. Part No.:
BMXDDO1602
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC I/O Module

Mount Type

Rack

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

150mm

Length

99mm

Depth

160mm

Series

Modicon X80

Schneider Electric PLC I/O Module, 16 Outputs, For Use With M340 Series - BMXDDO1602


This PLC I/O Module enhances the functionality of a Programmable Logic Controller in industrial automation environments by providing solid-state discrete outputs, specifically designed for Schneider M340 systems.

Features & Benefits


• 16 discrete transistor outputs for efficient control

• Operates within a voltage range of 19...30V DC

• Short-circuit protection for increased safety

• Reverse polarity protection to safeguard operations

• Fast response time of 1.2ms for quick actuations

• Overvoltage protection to ensure durability

Applications


• Suitable for Schneider M340 Series automation tasks

• Controls motors and actuators in machinery

• Utilised in assembly lines requiring precise control

• Employed for robust output management in various settings

Can this module work with other brands of controllers?


It is primarily designed for compatibility with Schneider M340 systems.

What is the maximum current that can be handled per output?


Each output can manage a maximum current of 0.5A effectively.

Is additional protective equipment needed during installation?


While built-in protection is available, the use of external fuses is recommended for enhanced safety.

How is the output state indicated?


Status LEDs provide clear diagnostic feedback on operation.

What should be the ambient conditions for optimal operation?


The module operates properly within an ambient temperature range of 0...60°C.

  • RS Stock No. 0148105
  • Mfr. Part No. BMXDRA1605
Each
$927.28
  • RS Stock No. 0148082
  • Mfr. Part No. BMXDDO3202K
Each
$931.47
  • RS Stock No. 0148004
  • Mfr. Part No. BMXAMO0210
Each
$1,995.00
  • RS Stock No. 0548066
  • Mfr. Part No. BMXAMM0600
Each
$1,068.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy