Phoenix Contact Communication Module IB IL 7.5V dc

Subtotal (1 unit)*

$607.40

(exc. GST)

$668.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$607.40

*price indicative

RS Stock No.:
130-266
Mfr. Part No.:
2702795
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Communication Module

Mount Type

DIN Rail

Interface Type

RS232

Maximum Supply Voltage

7.5V dc

Maximum Operating Temperature

55°C

Depth

119.8mm

Standards/Approvals

EU REACH SVHC, UAE RoHS, EU RoHS, UL, cUL, CHINA RoHS, cULus

Width

12.2mm

Series

IB IL

COO (Country of Origin):
DE
The Phoenix Contact Communication Module is designed for use within an Inline station. It allows for the operation of standard I/O devices with serial interfaces on a bus system. The module is approved for a temperature range from 0°C to +55°C, making it suitable for various industrial applications. With its compact design and included Inline connector, it is easy to integrate into existing systems.

One serial RS 232 input and output channel

Transparent mode for data transmission

Flexible transmission speed up to 38400 bps

Adjustable number of data bits stop bits and parity

RTS and CTS handshake signals available

Parameterization and data exchange via process data

Diagnostic and status indicators for easy troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy