Phoenix Contact VS Series Coupler for Use with Network Distributor Box

Subtotal (1 unit)*

$162.62

(exc. GST)

$178.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.62

*price indicative

RS Stock No.:
883-0878
Mfr. Part No.:
1403685
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Coupler

Accessory Type

Connector

Series

VS

For Use With

Network Distributor Box

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

EAC

RoHS Status: Exempt

COO (Country of Origin):
DE
Multi-port data coupling: for passive PROFINET cabling to robots, including mounting foot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy