Phoenix Contact VS Series Coupler for Use with Network Distributor Box
- RS Stock No.:
- 883-0874
- Mfr. Part No.:
- 1403684
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$148.88
(exc. GST)
$163.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.88 |
*price indicative
- RS Stock No.:
- 883-0874
- Mfr. Part No.:
- 1403684
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Coupler | |
| Accessory Type | Connector | |
| Series | VS | |
| For Use With | Network Distributor Box | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Coupler | ||
Accessory Type Connector | ||
Series VS | ||
For Use With Network Distributor Box | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Supply Voltage 24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Multi-port power coupling: for passive PROFINET cabling to robots, including mounting foot.
Related links
- Phoenix Contact VS Series Coupler for Use with Network Distributor Box
- Phoenix Contact VS Series PLC Accessory for Use with Network Distributor Box
- Phoenix Contact VS-PPC-F1-RJ45-MNNA-1R-FJJ Series RJ45 Unshielded Coupler
- Phoenix Contact 2 Way Network Distributor Box
- Phoenix Contact FDX 20 Series Network Distributor Box
- Phoenix Contact FDX 20 Series Network Distributor Box for Use with DIN Rail
- Phoenix Contact, VS Series
- Phoenix Contact, VS Series Contact Insert For Use With D-Sub Connector
