Mitsubishi Electric Bus Coupler Voltage, Current for use with FX5U CPU Module, FX5UC CPU Module
- RS Stock No.:
- 875-5745
- Mfr. Part No.:
- FX5-CNV-BUS
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$111.65
(exc. GST)
$122.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.65 |
*price indicative
- RS Stock No.:
- 875-5745
- Mfr. Part No.:
- FX5-CNV-BUS
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Bus Coupler | |
| Input Type | Voltage, Current | |
| Number of Inputs | 1 | |
| Mount Type | Panel Mount | |
| For Use With | FX5U CPU Module, FX5UC CPU Module | |
| Standards/Approvals | cUL, CE, UL | |
| Width | 16mm | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Bus Coupler | ||
Input Type Voltage, Current | ||
Number of Inputs 1 | ||
Mount Type Panel Mount | ||
For Use With FX5U CPU Module, FX5UC CPU Module | ||
Standards/Approvals cUL, CE, UL | ||
Width 16mm | ||
Depth 83mm | ||
- COO (Country of Origin):
- JP
FX5 - Bus Conversion Module
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5 Bus Conversion Module
For connecting FX3 series expansion modules
